RS PRO Pillow Block Bearing -, 20mm ID

RS Stock No.: 750-9015Brand: RS PROManufacturers Part No.: UCPA204Distrelec Article No.: 30419684
brand-logo

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

20mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

10mm

Length

76mm

Depth

31mm

Overall Height

62mm

Mount Hole Centre-to-Centre

52mm

Country of Origin

China

Stock information temporarily unavailable.

€ 20.06

€ 20.06 Each (ex VAT)

RS PRO Pillow Block Bearing -, 20mm ID

€ 20.06

€ 20.06 Each (ex VAT)

RS PRO Pillow Block Bearing -, 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.06
5 - 9€ 19.92
10 - 24€ 19.85
25+€ 19.73

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

20mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

10mm

Length

76mm

Depth

31mm

Overall Height

62mm

Mount Hole Centre-to-Centre

52mm

Country of Origin

China