RS PRO Pillow Block Bearing -, 35mm ID

RS Stock No.: 750-8977Brand: RS PROManufacturers Part No.: UCP207
brand-logo

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

35mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

17mm

Length

167mm

Depth

42.9mm

Overall Height

93mm

Mount Hole Centre-to-Centre

127mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 31.16

€ 31.16 Each (ex VAT)

RS PRO Pillow Block Bearing -, 35mm ID

€ 31.16

€ 31.16 Each (ex VAT)

RS PRO Pillow Block Bearing -, 35mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 31.16
5 - 9€ 31.02
10 - 24€ 30.88
25+€ 30.74
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

35mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

17mm

Length

167mm

Depth

42.9mm

Overall Height

93mm

Mount Hole Centre-to-Centre

127mm

Country of Origin

China

You may be interested in