Steel Hand Rail For Use With Fort Buttress 2 tread steps, 10kg

Technical documents
Specifications
Brand
RS ProFor Use With
Fort Buttress 2 tread steps
Material
Steel
Colour
Blue
Weight
10kg
Country of Origin
United Kingdom
Product details
RS Pro Hand Rails
A selection of RS Pro hand rails for use with RS Pro Fort Buttress Steps. These hand rails offer extra support and comfort when in use, available in 3 sizes to suit the number of steps and platform height.
Features and Benefits
Support and comfort
Steel framed
Compatibility
RS Pro Fort Buttress Steps
Hand Rail Options
Fort Buttress 2 steps select RS Stock no: 103-8708
Fort Buttress 3 steps select RS Stock no: 103-8709
Fort Buttress 4 steps select RS Stock no: 103-8710
Application Information
Ideal support and comfort when used with RS Pro Fort Buttress Steps
€ 190.64
€ 190.64 Each (ex VAT)
1
€ 190.64
€ 190.64 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFor Use With
Fort Buttress 2 tread steps
Material
Steel
Colour
Blue
Weight
10kg
Country of Origin
United Kingdom
Product details
RS Pro Hand Rails
A selection of RS Pro hand rails for use with RS Pro Fort Buttress Steps. These hand rails offer extra support and comfort when in use, available in 3 sizes to suit the number of steps and platform height.
Features and Benefits
Support and comfort
Steel framed
Compatibility
RS Pro Fort Buttress Steps
Hand Rail Options
Fort Buttress 2 steps select RS Stock no: 103-8708
Fort Buttress 3 steps select RS Stock no: 103-8709
Fort Buttress 4 steps select RS Stock no: 103-8710
Application Information
Ideal support and comfort when used with RS Pro Fort Buttress Steps