Stainless Steel Square Bracket 1 Hole, 12mm Holes, M12 x 40 x 3mm
RS Stock No.: 221-6340Brand: RS PRO

Technical documents
Specifications
Brand
RS ProShape Type
Square
Dimensions
M12 x 40 x 3mm
Number of Holes
1
Fixing Hole Diameter
12mm
Material
Stainless Steel
Country of Origin
India
Stock information temporarily unavailable.
€ 76.83
€ 76.83 1 Bag of 10 (ex VAT)
Stainless Steel Square Bracket 1 Hole, 12mm Holes, M12 x 40 x 3mm
1
€ 76.83
€ 76.83 1 Bag of 10 (ex VAT)
Stainless Steel Square Bracket 1 Hole, 12mm Holes, M12 x 40 x 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProShape Type
Square
Dimensions
M12 x 40 x 3mm
Number of Holes
1
Fixing Hole Diameter
12mm
Material
Stainless Steel
Country of Origin
India