Self-Colour Steel Hex Socket Set M8 x 8mm Socket Setscrew
RS Stock No.: 286-6840Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
8mm
Thread Size
M8
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
Philippines
Stock information temporarily unavailable.
€ 44.08
€ 44.08 1 Box of 500 (ex VAT)
Self-Colour Steel Hex Socket Set M8 x 8mm Socket Setscrew
1
€ 44.08
€ 44.08 1 Box of 500 (ex VAT)
Self-Colour Steel Hex Socket Set M8 x 8mm Socket Setscrew
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
8mm
Thread Size
M8
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
Philippines