Technical documents
Specifications
Brand
RS ProResistance
2.2MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
1%
Power Rating
1/3W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 1.42
€ 0.142 Each (Supplied as a Tape) (ex VAT)
RS PRO 2.2MΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
Select packaging type
Standard
10
€ 1.42
€ 0.142 Each (Supplied as a Tape) (ex VAT)
RS PRO 2.2MΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 990 | € 0.142 | € 1.42 |
1000 - 4990 | € 0.142 | € 1.42 |
5000 - 9990 | € 0.118 | € 1.18 |
10000+ | € 0.118 | € 1.18 |
Technical documents
Specifications
Brand
RS ProResistance
2.2MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
1%
Power Rating
1/3W
Country of Origin
Taiwan, Province Of China