Technical documents
Specifications
Brand
RS ProInductance
1.8 nH
Maximum dc Current
650mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China
You may be interested in
RS PRO, 0201 Wire-wound SMD Inductor with a Ceramic Core, 1.8nH ±0.1nH Multilayer 650mA IdcBrand: RS PRO
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 15000) (ex VAT)
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.8 nH 650mA Idc
15000
P.O.A.
Each (On a Reel of 15000) (ex VAT)
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.8 nH 650mA Idc
Stock information temporarily unavailable.
15000
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 0201 Wire-wound SMD Inductor with a Ceramic Core, 1.8nH ±0.1nH Multilayer 650mA IdcBrand: RS PRO
P.O.A.Each (Supplied on a Reel) (ex VAT)
Technical documents
Specifications
Brand
RS ProInductance
1.8 nH
Maximum dc Current
650mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China
You may be interested in
RS PRO, 0201 Wire-wound SMD Inductor with a Ceramic Core, 1.8nH ±0.1nH Multilayer 650mA IdcBrand: RS PRO
P.O.A.Each (Supplied on a Reel) (ex VAT)