RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 700mm x 900mm x 460mm

RS Stock No.: 440-917Brand: RS PRO
brand-logo
View all in Hazardous Substance Cabinets

Technical documents

Specifications

Brand

RS Pro

Height

700mm

Width

900mm

Depth

460mm

Lockable

Yes

Number Of Doors

2

Material

Steel

Colour

Yellow

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 709.43

€ 709.43 Each (ex VAT)

RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 700mm x 900mm x 460mm

€ 709.43

€ 709.43 Each (ex VAT)

RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 700mm x 900mm x 460mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Height

700mm

Width

900mm

Depth

460mm

Lockable

Yes

Number Of Doors

2

Material

Steel

Colour

Yellow

Country of Origin

United Kingdom