RS PRO Yellow 1-Lock Nylon Safety Lockout, 6.35mm Shackle

RS Stock No.: 196-3763Brand: RS PRODistrelec Article No.: 30405436
brand-logo
View all in Lockouts

Technical documents

Specifications

Brand

RS Pro

Type

Safety Lockout

Colour

Yellow

Number of Locks

1

Material

Nylon

Lock Shackle Maximum Diameter

6.35mm

For Use With

Lockout Device

Risk Type

Mechanical

Shackle Length

38mm

Quantity Per Package

6

Distrelec Product Id

30405436

Country of Origin

China

Stock information temporarily unavailable.

€ 44.69

€ 44.69 1 Box of 6 (ex VAT)

RS PRO Yellow 1-Lock Nylon Safety Lockout, 6.35mm Shackle

€ 44.69

€ 44.69 1 Box of 6 (ex VAT)

RS PRO Yellow 1-Lock Nylon Safety Lockout, 6.35mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Safety Lockout

Colour

Yellow

Number of Locks

1

Material

Nylon

Lock Shackle Maximum Diameter

6.35mm

For Use With

Lockout Device

Risk Type

Mechanical

Shackle Length

38mm

Quantity Per Package

6

Distrelec Product Id

30405436

Country of Origin

China