RS PRO Yellow 0.336 mm² Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.336 mm²
Sheath Colour
Yellow
Cable Shape
Wire/Single Core
American Wire Gauge
22
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.1mm
Voltage Rating
300 V ac
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Size of Strands
0.15 mm
Number of Strands
19
Country of Origin
China
P.O.A.
Each (ex VAT)
100
P.O.A.
Each (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.336 mm²
Sheath Colour
Yellow
Cable Shape
Wire/Single Core
American Wire Gauge
22
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.1mm
Voltage Rating
300 V ac
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Size of Strands
0.15 mm
Number of Strands
19
Country of Origin
China