RS PRO Wire Stripper, 8mm Max, 170 mm Overall

RS Stock No.: 238-0802Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Brand

RS Pro

Cable Type

Cable Stripper

Stripping Range

6 - 8

Maximum Size

8mm

Overall Length

170 mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 131.76

€ 131.76 Each (ex VAT)

RS PRO Wire Stripper, 8mm Max, 170 mm Overall

€ 131.76

€ 131.76 Each (ex VAT)

RS PRO Wire Stripper, 8mm Max, 170 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cable Type

Cable Stripper

Stripping Range

6 - 8

Maximum Size

8mm

Overall Length

170 mm

Country of Origin

Italy