RS PRO White Acetal Rod, 1m x 20mm Diameter

RS Stock No.: 680-460Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical documents

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

20mm

Density

1.41g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Country of Origin

Germany

Product details

Acetal Copolymer

Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

Acetal Copolymer & Homopolymer

You may be interested in
RS PRO White Acetal Rod, 1m x 18mm Diameter
P.O.A.Each (In a Pack of 3) (ex VAT)
RS PRO White Acetal Rod, 1m x 20mm Diameter
€ 54.721 Lot of 2 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Acetal Rod, 1m x 20mm Diameter

P.O.A.

RS PRO White Acetal Rod, 1m x 20mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White Acetal Rod, 1m x 18mm Diameter
P.O.A.Each (In a Pack of 3) (ex VAT)
RS PRO White Acetal Rod, 1m x 20mm Diameter
€ 54.721 Lot of 2 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

20mm

Density

1.41g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Country of Origin

Germany

Product details

Acetal Copolymer

Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

Acetal Copolymer & Homopolymer

You may be interested in
RS PRO White Acetal Rod, 1m x 18mm Diameter
P.O.A.Each (In a Pack of 3) (ex VAT)
RS PRO White Acetal Rod, 1m x 20mm Diameter
€ 54.721 Lot of 2 (ex VAT)