RS PRO White ABS Enclosure, IP54, White Lid, 190 x 110 x 60mm
RS Stock No.: 153-3202Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
190mm
External Height
60mm
External Width
110mm
External Dimensions
190 x 110 x 60mm
IP Rating
IP54
Colour
White
Lid Colour
White
Flanged
No
Shielded
No
Transparent Door
No
Weight
200g
Explosion Proof
No
RAL Code
RAL 9003
Country of Origin
United Kingdom
You may be interested in
Hammond 1591 Series Grey Flame Retardant ABS Enclosure, IP54, Grey Lid, 191 x 110 x 61mmBrand: Hammond
€ 17.38Each (ex VAT)
Stock information temporarily unavailable.
€ 15.21
€ 15.21 Each (ex VAT)
RS PRO White ABS Enclosure, IP54, White Lid, 190 x 110 x 60mm
1
€ 15.21
€ 15.21 Each (ex VAT)
RS PRO White ABS Enclosure, IP54, White Lid, 190 x 110 x 60mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hammond 1591 Series Grey Flame Retardant ABS Enclosure, IP54, Grey Lid, 191 x 110 x 61mmBrand: Hammond
€ 17.38Each (ex VAT)
Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
190mm
External Height
60mm
External Width
110mm
External Dimensions
190 x 110 x 60mm
IP Rating
IP54
Colour
White
Lid Colour
White
Flanged
No
Shielded
No
Transparent Door
No
Weight
200g
Explosion Proof
No
RAL Code
RAL 9003
Country of Origin
United Kingdom
You may be interested in
Hammond 1591 Series Grey Flame Retardant ABS Enclosure, IP54, Grey Lid, 191 x 110 x 61mmBrand: Hammond
€ 17.38Each (ex VAT)