RS PRO Vinyl Mandatory Wear Ear Protection Sign With English Text

Technical documents
Specifications
Brand
RS ProSign Description
Wear Ear Protection
Text Message
Wear Ear Protectors
Text Language
English
Material
Vinyl
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
Sign or Label
Label
Self-Adhesive
Yes
Country of Origin
United Kingdom
Product details
Wear Ear Protectors
Options of "Ear protectors must be worn in this area", "High level noise - use ear protectors", "Wear ear protectors" and "Wear ear protectors when operating this machine"
Self Adhesive Vinyl (SAV), PVC or polycarbonate
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSign Description
Wear Ear Protection
Text Message
Wear Ear Protectors
Text Language
English
Material
Vinyl
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
Sign or Label
Label
Self-Adhesive
Yes
Country of Origin
United Kingdom
Product details
Wear Ear Protectors
Options of "Ear protectors must be worn in this area", "High level noise - use ear protectors", "Wear ear protectors" and "Wear ear protectors when operating this machine"
Self Adhesive Vinyl (SAV), PVC or polycarbonate
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.