RS PRO USB 3.0, Male USB A to Female USB A, 2m
RS Stock No.: 186-3051Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
2m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Blue
Connector B Gender
Female
Connector A
USB A
Connector B
USB A
Connector A Gender
Male
Country of Origin
China
Stock information temporarily unavailable.
€ 9.12
€ 9.12 Each (ex VAT)
RS PRO USB 3.0, Male USB A to Female USB A, 2m
1
€ 9.12
€ 9.12 Each (ex VAT)
RS PRO USB 3.0, Male USB A to Female USB A, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
2m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Blue
Connector B Gender
Female
Connector A
USB A
Connector B
USB A
Connector A Gender
Male
Country of Origin
China