RS PRO USB 2.0, Male USB A to Male USB B, 3m
RS Stock No.: 252-7133Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Clear
Mounting Type
Plug-In
Country of Origin
China
Stock information temporarily unavailable.
€ 52.04
€ 5.204 Each (In a Pack of 10) (ex VAT)
RS PRO USB 2.0, Male USB A to Male USB B, 3m
10
€ 52.04
€ 5.204 Each (In a Pack of 10) (ex VAT)
RS PRO USB 2.0, Male USB A to Male USB B, 3m
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Clear
Mounting Type
Plug-In
Country of Origin
China