RS PRO USB 2.0, Male USB A to Female USB A, 250mm

RS Stock No.: 252-7115Brand: RS PRO
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

RS Pro

Length

250mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Mounting Type

Plug-In

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 21.48

€ 2.148 Each (In a Pack of 10) (ex VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 250mm

€ 21.48

€ 2.148 Each (In a Pack of 10) (ex VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

250mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Mounting Type

Plug-In

Country of Origin

China

You may be interested in