RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection 4-20 mA, 10 → 30 V dc

Technical documents
Specifications
Brand
RS ProThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
500 mm
Body Style
Threaded Barrel
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
86mm
Housing Material
Brass Nickel Plated
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Series
M18
Country of Origin
China
€ 412.78
€ 412.78 Each (ex VAT)
1
€ 412.78
€ 412.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
500 mm
Body Style
Threaded Barrel
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
86mm
Housing Material
Brass Nickel Plated
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Series
M18
Country of Origin
China