RS PRO Type K Pipe Surface Thermocouple 2m Length, 22-30mm Diameter → +350°C
RS Stock No.: 268-4528Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
22-30mm
Probe Length
2m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Series
Pipe Clamp Thermocouple
Cable Length
2m
Standards Met
ANSI, RoHS Compliant
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 49.37
€ 49.37 Each (ex VAT)
RS PRO Type K Pipe Surface Thermocouple 2m Length, 22-30mm Diameter → +350°C
1
€ 49.37
€ 49.37 Each (ex VAT)
RS PRO Type K Pipe Surface Thermocouple 2m Length, 22-30mm Diameter → +350°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 49.37 |
10 - 99 | € 48.24 |
100+ | € 47.19 |
Technical documents
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
22-30mm
Probe Length
2m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Series
Pipe Clamp Thermocouple
Cable Length
2m
Standards Met
ANSI, RoHS Compliant
Country of Origin
United Kingdom