RS PRO Type K Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +1100°C
RS Stock No.: 239-4597Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
3mm
Probe Length
1m
Probe Material
310 Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Series
XQ
Cable Length
100mm
Standards Met
JIS
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 48.91
€ 48.91 Each (ex VAT)
RS PRO Type K Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +1100°C
1
€ 48.91
€ 48.91 Each (ex VAT)
RS PRO Type K Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +1100°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
3mm
Probe Length
1m
Probe Material
310 Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Series
XQ
Cable Length
100mm
Standards Met
JIS
Country of Origin
United Kingdom