RS PRO Type K Copper Disc Thermocouple 5m Length, 6.35mm Diameter → +200°C
RS Stock No.: 252-2432Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6.35mm
Probe Length
5m
Probe Material
Copper
Maximum Temperature Sensed
+200°C
Termination Type
Bare Wire Tail
Cable Length
5m
Standards Met
BS
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 26.80
€ 26.80 Each (ex VAT)
RS PRO Type K Copper Disc Thermocouple 5m Length, 6.35mm Diameter → +200°C
1
€ 26.80
€ 26.80 Each (ex VAT)
RS PRO Type K Copper Disc Thermocouple 5m Length, 6.35mm Diameter → +200°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 26.80 |
10 - 49 | € 26.42 |
50+ | € 22.14 |
Technical documents
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6.35mm
Probe Length
5m
Probe Material
Copper
Maximum Temperature Sensed
+200°C
Termination Type
Bare Wire Tail
Cable Length
5m
Standards Met
BS
Country of Origin
United Kingdom