RS PRO Type J Thermocouple 12mm Length, 2.5mm Diameter → +600°C

RS Stock No.: 324-1995Brand: RS PRO
brand-logo
View all in Thermocouples

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

2.5mm

Probe Length

12mm

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

+600°C

Termination Type

Screw

Cable Length

2m

Standards Met

RoHS Compliant

Response Time

0.7 s

Country of Origin

France

Product details

Type J thermocouple with lock

Type J thermocouple for the plastics industry.
Stainless steel tip, Ø 5 x 35 mm, with shrinkage of Ø 2.5 x 12 mm.
Insulated hot solder.
2-slot bayonet latch mounting.
Spring length adjustment to 250mm.

Stock information temporarily unavailable.

€ 59.45

€ 59.45 Each (ex VAT)

RS PRO Type J Thermocouple 12mm Length, 2.5mm Diameter → +600°C

€ 59.45

€ 59.45 Each (ex VAT)

RS PRO Type J Thermocouple 12mm Length, 2.5mm Diameter → +600°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 59.45
5 - 9€ 58.54
10+€ 56.94

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

2.5mm

Probe Length

12mm

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

+600°C

Termination Type

Screw

Cable Length

2m

Standards Met

RoHS Compliant

Response Time

0.7 s

Country of Origin

France

Product details

Type J thermocouple with lock

Type J thermocouple for the plastics industry.
Stainless steel tip, Ø 5 x 35 mm, with shrinkage of Ø 2.5 x 12 mm.
Insulated hot solder.
2-slot bayonet latch mounting.
Spring length adjustment to 250mm.