RS PRO Type J Crocodile Clip Thermocouple 3m Length, → +250°C

RS Stock No.: 174-1672Brand: RS PRO
brand-logo
View all in Thermocouples

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Length

3m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

3m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 53.02

€ 53.02 Each (ex VAT)

RS PRO Type J Crocodile Clip Thermocouple 3m Length, → +250°C

€ 53.02

€ 53.02 Each (ex VAT)

RS PRO Type J Crocodile Clip Thermocouple 3m Length, → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 53.02
5 - 9€ 51.18
10+€ 49.22

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Length

3m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

3m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom