RS PRO Type G - British 10 Gang Trailing Socket, 2m Cable, 13A, Fused, Surge Protected
RS Stock No.: 696-3682Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Sockets
10
Socket Type
Type G - British
Cord Length
2m
Surge Protection
Yes
Current Rating
13A
Colour
White
Corded
Yes
Fused
Yes
Power Indicator
Yes
Wired
Yes
Product details
Surge Protected Towers
Multiple gang 13A sockets, surge protected towers with neon indicator.
P.O.A.
RS PRO Type G - British 10 Gang Trailing Socket, 2m Cable, 13A, Fused, Surge Protected
1
P.O.A.
RS PRO Type G - British 10 Gang Trailing Socket, 2m Cable, 13A, Fused, Surge Protected
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProNumber of Sockets
10
Socket Type
Type G - British
Cord Length
2m
Surge Protection
Yes
Current Rating
13A
Colour
White
Corded
Yes
Fused
Yes
Power Indicator
Yes
Wired
Yes
Product details
Surge Protected Towers
Multiple gang 13A sockets, surge protected towers with neon indicator.