RS PRO Transparent Polycarbonate PC Rod, 1m x 40mm Diameter

RS Stock No.: 438-6465Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical documents

Specifications

Brand

RS Pro

Colour

Transparent

Length

1m

Material

Polycarbonate

Form

Rod

Rod Diameter

40mm

Density

1.2g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+140°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.19W/mK

Hardness

100 Ball Indentation

Elongation

100%

Water Absorption

0.36%

Country of Origin

Germany

Product details

Polycarbonate Sheet & Rod, PC Sheet : Polycarbonate

The toughest thermoplastic available
Virtually unbreakable in use
Fire resistant with very low water absorption
Temperature range -90°C to +120°C
Easy To Weld
Flammability Rating UL 94 HB

Polycarbonate sheet applications:

Machine guards
Protective screens
Signage
Displays
Illuminated signage
Poster covers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 110.18

€ 110.18 1 Lot of 1 (ex VAT)

RS PRO Transparent Polycarbonate PC Rod, 1m x 40mm Diameter

€ 110.18

€ 110.18 1 Lot of 1 (ex VAT)

RS PRO Transparent Polycarbonate PC Rod, 1m x 40mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 110.18
3 - 9€ 104.11
10 - 29€ 100.19
30+€ 92.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Colour

Transparent

Length

1m

Material

Polycarbonate

Form

Rod

Rod Diameter

40mm

Density

1.2g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+140°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.19W/mK

Hardness

100 Ball Indentation

Elongation

100%

Water Absorption

0.36%

Country of Origin

Germany

Product details

Polycarbonate Sheet & Rod, PC Sheet : Polycarbonate

The toughest thermoplastic available
Virtually unbreakable in use
Fire resistant with very low water absorption
Temperature range -90°C to +120°C
Easy To Weld
Flammability Rating UL 94 HB

Polycarbonate sheet applications:

Machine guards
Protective screens
Signage
Displays
Illuminated signage
Poster covers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more