Technical documents
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Product details
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.
€ 4.46
€ 4.46 Each (ex VAT)
1
€ 4.46
€ 4.46 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 4.46 |
50 - 99 | € 3.94 |
100 - 249 | € 2.87 |
250+ | € 2.82 |
Technical documents
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Product details
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.