RS PRO Timing Belt Pulley, Steel 20mm Belt Width x 8mm Pitch, 22 Tooth
RS Stock No.: 184-808Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Teeth
22
Pitch
8mm
To Suit Belt Width
20mm
Bore
12mm
Material
Steel
Country of Origin
China
Product details
8M-20mm
8mm pitch x 20mm wide belt
Manufactured from high strength steel
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Stock information temporarily unavailable.
€ 24.60
€ 24.60 Each (ex VAT)
RS PRO Timing Belt Pulley, Steel 20mm Belt Width x 8mm Pitch, 22 Tooth
1
€ 24.60
€ 24.60 Each (ex VAT)
RS PRO Timing Belt Pulley, Steel 20mm Belt Width x 8mm Pitch, 22 Tooth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 24.60 |
5 - 9 | € 24.51 |
10 - 24 | € 24.36 |
25+ | € 24.24 |
Technical documents
Specifications
Brand
RS ProNumber Of Teeth
22
Pitch
8mm
To Suit Belt Width
20mm
Bore
12mm
Material
Steel
Country of Origin
China
Product details
8M-20mm
8mm pitch x 20mm wide belt
Manufactured from high strength steel
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size