RS PRO Time Delay Relay, 2-Contact, 30 → 180s, 1-Function, SPDT

RS Stock No.: 135-143Brand: RS PRO
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

RS Pro

Time Range

30 → 180s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Product details

Pneumatic Timers

Front mounting
Adjustable timing range
1NO + 1NC contact included

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

You may be interested in
Lovato Orange Contactor Timer
€ 189.32Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Time Delay Relay, 2-Contact, 30 → 180s, 1-Function, SPDT

P.O.A.

RS PRO Time Delay Relay, 2-Contact, 30 → 180s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lovato Orange Contactor Timer
€ 189.32Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Time Range

30 → 180s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Product details

Pneumatic Timers

Front mounting
Adjustable timing range
1NO + 1NC contact included

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

You may be interested in
Lovato Orange Contactor Timer
€ 189.32Each (ex VAT)