RS PRO Through Bolt 12 x 115mm x 115mm, 14mm Fixing Hole
RS Stock No.: 177-7061Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
12 x 115mm
Type
Through Bolt
Length
115mm
Fixing Hole Diameter
14mm
Maximum Fixing Thickness
20 (Standard Embedment) mm, 35 (Reduced Embedment) mm
Stock information temporarily unavailable.
€ 43.38
€ 43.38 1 Bag of 5 (ex VAT)
RS PRO Through Bolt 12 x 115mm x 115mm, 14mm Fixing Hole
1
€ 43.38
€ 43.38 1 Bag of 5 (ex VAT)
RS PRO Through Bolt 12 x 115mm x 115mm, 14mm Fixing Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
12 x 115mm
Type
Through Bolt
Length
115mm
Fixing Hole Diameter
14mm
Maximum Fixing Thickness
20 (Standard Embedment) mm, 35 (Reduced Embedment) mm