RS PRO Tee 1in x 1in x 1/8in

RS Stock No.: 304-7169Brand: RS PRO
brand-logo
View all in Metal Angle

Technical documents

Specifications

Brand

RS Pro

Form

Tee

Length

1m

Width

1in

Height

1in

Thickness

1/8in

You may be interested in
RS PRO Aluminium Tee 25mm x 25mm x 3mm
€ 130.571 Lot of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Tee 1in x 1in x 1/8in

P.O.A.

RS PRO Tee 1in x 1in x 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Aluminium Tee 25mm x 25mm x 3mm
€ 130.571 Lot of 5 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Form

Tee

Length

1m

Width

1in

Height

1in

Thickness

1/8in

You may be interested in
RS PRO Aluminium Tee 25mm x 25mm x 3mm
€ 130.571 Lot of 5 (ex VAT)