RS PRO Taper Bush 2012, 25mm Shaft Diameter

Technical documents
Specifications
Brand
RS ProShaft Diameter
25mm
Bush Series
2012
Outside Diameter
70mm
Length
32mm
Maximum Tightening Torque
30.4Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Supplied with
2 grub screws and instructions for installation.
€ 20.34
€ 20.34 Each (ex VAT)
1
€ 20.34
€ 20.34 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 20.34 |
5 - 9 | € 20.27 |
10 - 24 | € 20.18 |
25+ | € 20.08 |
Technical documents
Specifications
Brand
RS ProShaft Diameter
25mm
Bush Series
2012
Outside Diameter
70mm
Length
32mm
Maximum Tightening Torque
30.4Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Supplied with
2 grub screws and instructions for installation.