Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Swivel Castor Wheel, 160kg Capacity, 100mm Wheel

RS Stock No.: 420-9009Brand: RS PRODistrelec Article No.: 30419362
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

160kg

Mounting Type

Threaded Stem

Includes Brake

No

Overall Height

444mm

Wheel Width

35mm

Rotation

Swivel

Tyre Material

Nylon

Weight Class

Heavy Duty

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Features

Adjustable

Distrelec Product Id

30419362

Country of Origin

United Kingdom

Product details

RS PRO Stem Castor Wheel

Get your work done faster and easier with RS PRO stem swivel castor. Featuring a 360° rotation with 75 mm lift, you can move your plant equipment with ease. This castor has a nylon tyre for a non-marking floor surface and a load capacity of 160kg. The built-in plain wheel bearings provide excellent manoeuvrability when transporting heavy items. Get the job done quickly and safely with RS PRO stem swivel castors.

Features and Benefits

  • 360° rotation with 75 mm lift

  • Plain wheel bearings

  • Plate fitting

  • Provide a high degree of manoeuvrability in transporting plant and equipment

Stock information temporarily unavailable.

€ 136.04

€ 136.04 Each (ex VAT)

RS PRO Swivel Castor Wheel, 160kg Capacity, 100mm Wheel

€ 136.04

€ 136.04 Each (ex VAT)

RS PRO Swivel Castor Wheel, 160kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 136.04
5 - 9€ 133.94
10+€ 131.71

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

160kg

Mounting Type

Threaded Stem

Includes Brake

No

Overall Height

444mm

Wheel Width

35mm

Rotation

Swivel

Tyre Material

Nylon

Weight Class

Heavy Duty

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Features

Adjustable

Distrelec Product Id

30419362

Country of Origin

United Kingdom

Product details

RS PRO Stem Castor Wheel

Get your work done faster and easier with RS PRO stem swivel castor. Featuring a 360° rotation with 75 mm lift, you can move your plant equipment with ease. This castor has a nylon tyre for a non-marking floor surface and a load capacity of 160kg. The built-in plain wheel bearings provide excellent manoeuvrability when transporting heavy items. Get the job done quickly and safely with RS PRO stem swivel castors.

Features and Benefits

  • 360° rotation with 75 mm lift

  • Plain wheel bearings

  • Plate fitting

  • Provide a high degree of manoeuvrability in transporting plant and equipment