RS PRO Switched Mode DIN Rail Power Supply, 187 → 550 V ac / 270 → 725V dc ac, dc Input, 23 → 28V

RS Stock No.: 192-7582Brand: RS PRODistrelec Article No.: 30402839
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

RS Pro

Series

Compact

Type

Switched Mode

Electrical Phase

1, 2

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

187 → 550 V ac / 270 → 725V dc

AC or DC Output Voltage

dc

Output Voltage

23 → 28V dc

Output Current

5A

Power Rating

120W

Dimensions

40 x 130 x 115mm

Width

40mm

Depth

110mm

Height

115mm

Mounting Type

DIN Rail Mount

Efficiency

0.88

Distrelec Product Id

30402839

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 208.62

€ 208.62 Each (ex VAT)

RS PRO Switched Mode DIN Rail Power Supply, 187 → 550 V ac / 270 → 725V dc ac, dc Input, 23 → 28V

€ 208.62

€ 208.62 Each (ex VAT)

RS PRO Switched Mode DIN Rail Power Supply, 187 → 550 V ac / 270 → 725V dc ac, dc Input, 23 → 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

Compact

Type

Switched Mode

Electrical Phase

1, 2

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

187 → 550 V ac / 270 → 725V dc

AC or DC Output Voltage

dc

Output Voltage

23 → 28V dc

Output Current

5A

Power Rating

120W

Dimensions

40 x 130 x 115mm

Width

40mm

Depth

110mm

Height

115mm

Mounting Type

DIN Rail Mount

Efficiency

0.88

Distrelec Product Id

30402839

Country of Origin

Taiwan, Province Of China