RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 7.1A Output, 85.2W

RS Stock No.: 225-9898Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

RS Pro

Series

56YSD100S

Type

Switched Mode Power Supply

AC Input Voltage

90 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

7.1A

Power Rating

85.2W

Dimensions

58 x 70 x 90mm

Height

90mm

Depth

58mm

Width

70mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Efficiency

0.88

Mounting Type

DIN Rail Mount

Load Regulation

±1%

MTBF

>8000kh

Ripple And Noise

120mV

Output Voltage Adjustment Range

12-13V

Country of Origin

China

Stock information temporarily unavailable.

€ 101.95

€ 101.95 Each (ex VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 7.1A Output, 85.2W

€ 101.95

€ 101.95 Each (ex VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 7.1A Output, 85.2W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

56YSD100S

Type

Switched Mode Power Supply

AC Input Voltage

90 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

7.1A

Power Rating

85.2W

Dimensions

58 x 70 x 90mm

Height

90mm

Depth

58mm

Width

70mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Efficiency

0.88

Mounting Type

DIN Rail Mount

Load Regulation

±1%

MTBF

>8000kh

Ripple And Noise

120mV

Output Voltage Adjustment Range

12-13V

Country of Origin

China