RS PRO Straight Through Hole Pin Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 600-7473Brand: RS PRO
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

RS Pro

Series

SIB

Pitch

2.54mm

Number Of Contacts

32

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Current Rating

1.0A

Voltage Rating

750.0 V

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 302.79

€ 15.139 Each (In a Bag of 20) (ex VAT)

RS PRO Straight Through Hole Pin Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

€ 302.79

€ 15.139 Each (In a Bag of 20) (ex VAT)

RS PRO Straight Through Hole Pin Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
20 - 480€ 15.139€ 302.79
500 - 1480€ 13.853€ 277.06
1500 - 3980€ 12.52€ 250.40
4000+€ 11.127€ 222.55

Technical documents

Specifications

Brand

RS Pro

Series

SIB

Pitch

2.54mm

Number Of Contacts

32

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Current Rating

1.0A

Voltage Rating

750.0 V

Country of Origin

Switzerland