RS PRO Straight, Conduit Fitting, 10mm Nominal Size, M12, Nylon 66, Grey IP55 rating

Technical documents
Specifications
Brand
RS ProNominal Size
10mm
Fitting Type
Straight
Thread Size
M12
Material
Nylon 66
Colour
Grey
IP Rating
IP55
Finish
Grey
Country of Origin
Taiwan, Province Of China
Product details
Fittings
IP55 (with Fittings)
Conduit -50°C → +100°C, fittings -25°C → +50°C operating temperature
Crush resistant to BS6099
1.5mm pitch straight fittings supplied with lockring
Self extinguishing nylon to UL94VO
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit
€ 14.93
€ 2.985 Each (In a Pack of 5) (ex VAT)
5
€ 14.93
€ 2.985 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.985 | € 14.93 |
50 - 245 | € 2.891 | € 14.46 |
250+ | € 2.797 | € 13.98 |
Technical documents
Specifications
Brand
RS ProNominal Size
10mm
Fitting Type
Straight
Thread Size
M12
Material
Nylon 66
Colour
Grey
IP Rating
IP55
Finish
Grey
Country of Origin
Taiwan, Province Of China
Product details
Fittings
IP55 (with Fittings)
Conduit -50°C → +100°C, fittings -25°C → +50°C operating temperature
Crush resistant to BS6099
1.5mm pitch straight fittings supplied with lockring
Self extinguishing nylon to UL94VO
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit