RS PRO Steel Mounting Plate, 548mm H, 548mm L for Use with 600 x 600 Enclosure

RS Stock No.: 758-7204Brand: RS PRO
brand-logo
View all in Enclosure Covers & Plates

Technical documents

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Height

548mm

Length

548mm

Material

Steel

For Use With

600 x 600 Enclosure

Quantity

1

Country of Origin

Sri Lanka

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

€ 98.97

€ 98.97 Each (ex VAT)

RS PRO Steel Mounting Plate, 548mm H, 548mm L for Use with 600 x 600 Enclosure

€ 98.97

€ 98.97 Each (ex VAT)

RS PRO Steel Mounting Plate, 548mm H, 548mm L for Use with 600 x 600 Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Height

548mm

Length

548mm

Material

Steel

For Use With

600 x 600 Enclosure

Quantity

1

Country of Origin

Sri Lanka

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.