RS PRO Steel Long Span Panel, 2400mm
RS Stock No.: 230-891Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSystem
Long Span
Component Type
Panel
Load Capacity
469kg
Width
900mm
Length
2400mm
Material
Steel
Country of Origin
United Kingdom
Product details
RS Pro Longspan Shelf Panel
Stock information temporarily unavailable.
€ 126.59
€ 63.295 Each (In a Pack of 2) (ex VAT)
RS PRO Steel Long Span Panel, 2400mm
2
€ 126.59
€ 63.295 Each (In a Pack of 2) (ex VAT)
RS PRO Steel Long Span Panel, 2400mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSystem
Long Span
Component Type
Panel
Load Capacity
469kg
Width
900mm
Length
2400mm
Material
Steel
Country of Origin
United Kingdom
Product details