RS PRO Steel Internal Circlip, 42mm Shaft Diameter, 44.5mm Groove Diameter
RS Stock No.: 283-6708Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCirclip Type
Internal
For Shaft Diameter
42mm
Fits Groove Diameter
44.5mm
Ring Thickness
4.1mm
Ring Outside Diameter
45.5mm
Material
Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 18.17
€ 1.817 Each (In a Pack of 10) (ex VAT)
RS PRO Steel Internal Circlip, 42mm Shaft Diameter, 44.5mm Groove Diameter
10
€ 18.17
€ 1.817 Each (In a Pack of 10) (ex VAT)
RS PRO Steel Internal Circlip, 42mm Shaft Diameter, 44.5mm Groove Diameter
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCirclip Type
Internal
For Shaft Diameter
42mm
Fits Groove Diameter
44.5mm
Ring Thickness
4.1mm
Ring Outside Diameter
45.5mm
Material
Steel
Country of Origin
United Kingdom