RS PRO Steel Hex Socket Cap Screw, 1/2-20 x 2 1/2in
RS Stock No.: 245-4373Brand: RS PRO

Technical documents
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
1/2-20
Length
2 1/2in
Head Shape
Hex Socket Cap
Material
Steel
Thread Pitch
1/2-20in
Stock information temporarily unavailable.
€ 57.82
€ 2.313 Each (In a Pack of 25) (ex VAT)
RS PRO Steel Hex Socket Cap Screw, 1/2-20 x 2 1/2in
25
€ 57.82
€ 2.313 Each (In a Pack of 25) (ex VAT)
RS PRO Steel Hex Socket Cap Screw, 1/2-20 x 2 1/2in
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
1/2-20
Length
2 1/2in
Head Shape
Hex Socket Cap
Material
Steel
Thread Pitch
1/2-20in