Technical documents
Specifications
Brand
RS ProFan Size
254mm
External Dimensions
222.3 x 222.3mm
Material
Steel
Screw Hole Spacing
174mm
Colour
Chrome
External Height
222.3mm
External Width
222.3mm
Country of Origin
China
Stock information temporarily unavailable.
€ 9.56
€ 9.56 Each (ex VAT)
RS PRO Steel Finger Guard for 254mm Fans, 174mm Hole Spacing, 222.3 x 222.3mm
1
€ 9.56
€ 9.56 Each (ex VAT)
RS PRO Steel Finger Guard for 254mm Fans, 174mm Hole Spacing, 222.3 x 222.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 9.56 |
10 - 24 | € 8.98 |
25 - 49 | € 8.26 |
50+ | € 7.86 |
Technical documents
Specifications
Brand
RS ProFan Size
254mm
External Dimensions
222.3 x 222.3mm
Material
Steel
Screw Hole Spacing
174mm
Colour
Chrome
External Height
222.3mm
External Width
222.3mm
Country of Origin
China