RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 3/4 Female

RS Stock No.: 745-4697Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Thread

BSP 3/4 Female

Coupling Gender

Female

Thread Size

3/4in

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

250 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 40.98

€ 40.98 Each (ex VAT)

RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 3/4 Female

€ 40.98

€ 40.98 Each (ex VAT)

RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 3/4 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread

BSP 3/4 Female

Coupling Gender

Female

Thread Size

3/4in

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

250 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Country of Origin

Turkey