RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Hose Clamp, 20mm Band Width, 59 → 63mm ID

RS Stock No.: 271-0153Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

59 → 63mm

Clip Type

Hose Clamp

Material

Stainless Steel, Zinc-Plated Steel (Bolt)

Inside Diameter Minimum

59mm

Inside Diameter Maximum

63mm

Band Width

20mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 8.79

€ 8.79 1 Bag of 2 (ex VAT)

RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Hose Clamp, 20mm Band Width, 59 → 63mm ID

€ 8.79

€ 8.79 1 Bag of 2 (ex VAT)

RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Hose Clamp, 20mm Band Width, 59 → 63mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

59 → 63mm

Clip Type

Hose Clamp

Material

Stainless Steel, Zinc-Plated Steel (Bolt)

Inside Diameter Minimum

59mm

Inside Diameter Maximum

63mm

Band Width

20mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand