RS PRO Stainless Steel Square Bar, 6mm W, 6mm H, 304mm L

RS Stock No.: 770-3589Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Square Bar

Material

Stainless Steel

Length

304mm

Width

6mm

Material Grade

316L

Height

6mm

Tensile Strength

≥485MPa

Hardness

217 HB

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

Thermal Conductivity

21.5W/mK

You may be interested in
Stock information temporarily unavailable.

€ 33.54

€ 33.54 Each (ex VAT)

RS PRO Stainless Steel Square Bar, 6mm W, 6mm H, 304mm L

€ 33.54

€ 33.54 Each (ex VAT)

RS PRO Stainless Steel Square Bar, 6mm W, 6mm H, 304mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 33.54
3 - 9€ 31.74
10 - 29€ 30.50
30+€ 28.15
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Form

Square Bar

Material

Stainless Steel

Length

304mm

Width

6mm

Material Grade

316L

Height

6mm

Tensile Strength

≥485MPa

Hardness

217 HB

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

Thermal Conductivity

21.5W/mK

You may be interested in