RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hexagon Plug, Male R 3/4in

Technical documents
Specifications
Brand
RS ProFitting Type
Hexagon Plug
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Standard 1
R (taper)
Length
25.908mm
Country of Origin
Taiwan, Province Of China
Product details
RS Fitting Hex Head Plug NPS
RS hexagon plugs male joint, available in a range of sizes.
Material: 316
ASME B16.11
€ 17.29
€ 17.29 Each (ex VAT)
1
€ 17.29
€ 17.29 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 17.29 |
5 - 9 | € 17.17 |
10+ | € 16.84 |
Technical documents
Specifications
Brand
RS ProFitting Type
Hexagon Plug
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Standard 1
R (taper)
Length
25.908mm
Country of Origin
Taiwan, Province Of China
Product details
RS Fitting Hex Head Plug NPS
RS hexagon plugs male joint, available in a range of sizes.
Material: 316
ASME B16.11