RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

RS Stock No.: 340-6158Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Perforated

Width

500mm

Thickness

0.55mm

Material Grade

316

Hole Diameter

4.7mm

Hole Layout

Square

Open Area Percentage

35%

Pattern Number

11

Country of Origin

United Kingdom

Product details

RS PRO Perforated Steel Sheets – 316 Stainless Steel

Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for HVAC systems, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.

Why Would You Choose These Perforated Steel Sheets?

Experience the unmatched performance and versatility of RS PRO Perforated Steel Sheets. Solutions to meet your specific requirements, RS PRO perforated steel sheets are available in a variety of sizes, hole patterns, and finishes. Delivers precision-engineered solutions to suit your needs.

Features and Benefits

  • Stainless steel - Type 316 austenitic (non magnetic)

  • High corrosion resistance

  • Selvedge border

  • Sheet size 500 x 500 mm

  • Thickness: 0.55 mm

Application

  • Chemical

  • Food

  • Photography and marine uses

Stock information temporarily unavailable.

€ 140.04

€ 70.021 Each (In a Pack of 2) (ex VAT)

RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

€ 140.04

€ 70.021 Each (In a Pack of 2) (ex VAT)

RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 4€ 70.021€ 140.04
6 - 18€ 69.809€ 139.62
20 - 58€ 69.596€ 139.19
60+€ 69.384€ 138.77

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Perforated

Width

500mm

Thickness

0.55mm

Material Grade

316

Hole Diameter

4.7mm

Hole Layout

Square

Open Area Percentage

35%

Pattern Number

11

Country of Origin

United Kingdom

Product details

RS PRO Perforated Steel Sheets – 316 Stainless Steel

Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for HVAC systems, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.

Why Would You Choose These Perforated Steel Sheets?

Experience the unmatched performance and versatility of RS PRO Perforated Steel Sheets. Solutions to meet your specific requirements, RS PRO perforated steel sheets are available in a variety of sizes, hole patterns, and finishes. Delivers precision-engineered solutions to suit your needs.

Features and Benefits

  • Stainless steel - Type 316 austenitic (non magnetic)

  • High corrosion resistance

  • Selvedge border

  • Sheet size 500 x 500 mm

  • Thickness: 0.55 mm

Application

  • Chemical

  • Food

  • Photography and marine uses