RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

RS Stock No.: 182-8360Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Perforated

Width

500mm

Thickness

0.55mm

Material Grade

304

Hole Diameter

2mm

Hole Layout

60°

Open Area Percentage

47%

Pattern Number

4

Country of Origin

United Kingdom

Product details

Stainless Steel 304

Type 304 stainless steel
Selvedged border
-5mm/+10 mm on width and length

You may be interested in
Stock information temporarily unavailable.

€ 146.17

€ 146.17 1 Pack of 2 (ex VAT)

RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

€ 146.17

€ 146.17 1 Pack of 2 (ex VAT)

RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 146.17
3 - 9€ 138.12
10 - 29€ 132.74
30+€ 122.59
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Perforated

Width

500mm

Thickness

0.55mm

Material Grade

304

Hole Diameter

2mm

Hole Layout

60°

Open Area Percentage

47%

Pattern Number

4

Country of Origin

United Kingdom

Product details

Stainless Steel 304

Type 304 stainless steel
Selvedged border
-5mm/+10 mm on width and length

You may be interested in