Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick

RS Stock No.: 661-4804Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

3mm

Material Grade

304S15

Density

8g/cm³

Hardness

92 HB

Colour

Silver

Tensile Strength

520 Mpa

Thermal Conductivity

16.2 W/m at 100°c

Adhesive Backing

No

You may be interested in
Stock information temporarily unavailable.

€ 152.90

€ 152.90 Each (ex VAT)

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick

€ 152.90

€ 152.90 Each (ex VAT)

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 152.90
3 - 9€ 144.49
10 - 29€ 138.91
30+€ 128.25
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

3mm

Material Grade

304S15

Density

8g/cm³

Hardness

92 HB

Colour

Silver

Tensile Strength

520 Mpa

Thermal Conductivity

16.2 W/m at 100°c

Adhesive Backing

No

You may be interested in