Technical documents
Specifications
Brand
RS ProInside Diameter
40 → 55mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
40mm
Inside Diameter Maximum
55mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand
€ 10.15
€ 10.15 1 Bag of 5 (ex VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 40 → 55mm ID
1
€ 10.15
€ 10.15 1 Bag of 5 (ex VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 40 → 55mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProInside Diameter
40 → 55mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
40mm
Inside Diameter Maximum
55mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand