RS PRO Stainless Steel External Circlip, 10mm Shaft Diameter, 9.6mm Groove Diameter

RS Stock No.: 209-6621Brand: RS PRODistrelec Article No.: 30417224
brand-logo
View all in Circlips

Technical documents

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

10mm

Fits Groove Diameter

9.6mm

Ring Thickness

1mm

Ring Outside Diameter

17mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in
Stock information temporarily unavailable.

€ 14.97

€ 14.97 1 Bag of 50 (ex VAT)

RS PRO Stainless Steel External Circlip, 10mm Shaft Diameter, 9.6mm Groove Diameter

€ 14.97

€ 14.97 1 Bag of 50 (ex VAT)

RS PRO Stainless Steel External Circlip, 10mm Shaft Diameter, 9.6mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

10mm

Fits Groove Diameter

9.6mm

Ring Thickness

1mm

Ring Outside Diameter

17mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in